General purpose polypropylene film capacitor with 0.33 µF capacitance and 1000 VDC rating. Features a 2-terminal configuration and operates across a wide temperature range from -55°C to 85°C. Dimensions include a length of 42.5 mm, width of 17 mm, and height of 28 mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 17 |
| Length | 42.5 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 28 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |