The Cornell Dubilier 350GE090U100C is a 90uF aluminum electrolytic capacitor with a rated voltage of 100VDC. It features a low ESR of 0.8 and a high ripple current of 1700. The capacitor has a lifetime of 4000 hours and is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55 to 105°C.
Cornell Dubilier 350GE090U100C technical specifications.
| Capacitance | 90uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 100VDC |
| ESR | 0.8Ohm |
| Ripple Current | 1700mA |
| Lifetime | 4000h |
| Size | 19.685 X 29.3878mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low Impedance|High Frequency|Low Inductance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 350GE090U100C to view detailed technical specifications.
No datasheet is available for this part.