Cap Aluminum Lytic 600uF 40V -10% to 75% (19.685 X 42.0878mm) Radial 0.1 Ohm 3900mA 4000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 600uF |
| Voltage | 40VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 40VDC |
| ESR | 0.1Ohm |
| Ripple Current | 3900mA |
| Lifetime | 4000h |
| Size | 19.685 X 42.0878mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low Impedance|High Frequency|Low Inductance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |