Cap Aluminum Lytic 2900uF 12V -10% to 75% (19.685 X 54.7878mm) Radial 0.044 Ohm 6400mA 4000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2900uF |
| Voltage | 12VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 12VDC |
| ESR | 0.044Ohm |
| Ripple Current | 6400mA |
| Lifetime | 4000h |
| Size | 19.685 X 54.7878mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low Impedance|High Frequency|Low Inductance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |