Cap Aluminum Lytic 4200uF 12V -10% to 75% (26.035 X 42.0878mm) Radial 0.038 Ohm 6000mA 4000h 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 350JJ422U012C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 42.088 |
| Polarity | POLARIZED |
| Capacitance | 4200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 350JJ422U012C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.