The Cornell Dubilier 350JJ901U050C is a 900uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of -10% to 75%. It features extremely low impedance, high frequency, and low inductance, making it suitable for a variety of applications. The capacitor is designed for through-hole mounting with a radial termination style and is rated for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 900uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| ESR | 0.06Ohm |
| Ripple Current | 5200mA |
| Lifetime | 4000h |
| Size | 26.035 X 42.0878mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low Impedance|High Frequency|Low Inductance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |