Cap Aluminum Lytic 1000uF 75V 20% (16.5 X 41.7mm) Radial 7.5mm 0.16 Ohm 1660mA 4000h 105°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 361R102M075FV2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | 361R |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |