This 1200uF electrolytic capacitor has a rated voltage of 75VDC and a tolerance of 20%. It features a low ESR of 0.133 and a high ripple current of 1900. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 7.5. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 361R122M075LV2 technical specifications.
| Capacitance | 1200uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| DC Rated Voltage | 75VDC |
| ESR | 0.133Ohm |
| Ripple Current | 1900mA |
| Lifetime | 4000h |
| Size | 18.5 X 42mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |