Cap Aluminum Lytic 12000uF 6.3V 20% (16.5 X 37.5mm) Radial 7.5mm 0.062 Ohm 2550mA 4000h 105°C
Cornell Dubilier 361R123M6R3FQ2 technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.062Ohm |
| Ripple Current | 2550mA |
| Lifetime | 4000h |
| Size | 16.5 X 37.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 361R123M6R3FQ2 to view detailed technical specifications.
No datasheet is available for this part.