This 1500uF electrolytic capacitor has a maximum operating voltage of 75VDC and a tolerance of 20%. It features a low ESR of 0.107 and a high ripple current of 2530. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 10. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 361R152M075HV2 technical specifications.
| Capacitance | 1500uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| DC Rated Voltage | 75VDC |
| ESR | 0.107Ohm |
| Ripple Current | 2530mA |
| Lifetime | 4000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |