Cap Aluminum Lytic 3900uF 6.3V 20% (13 X 28mm) Radial 5mm 0.131 Ohm 1380mA 4000h 105°C
Cornell Dubilier 361R392M6R3EM2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 28 |
| Polarity | POLARIZED |
| Capacitance | 3900 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 361R392M6R3EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.