Cap Aluminum Lytic 470uF 75V 20% (16.5 X 26.2mm) Radial 7.5mm 0.34 Ohm 1000mA 4000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| DC Rated Voltage | 75VDC |
| ESR | 0.34Ohm |
| Ripple Current | 1000mA |
| Lifetime | 4000h |
| Size | 16.5 X 26.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |