
The 37FB44125 is a 12.5uF film capacitor from Cornell Dubilier with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a voltage rating of 440V AC and is packaged in bulk. The capacitor is not RoHS compliant and has a termination type of quick connect. It belongs to the MPF series and is a type of film capacitor.
Sign in to ask questions about the Cornell Dubilier 37FB44125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 37FB44125 technical specifications.
| Capacitance | 12.5uF |
| Dielectric | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPF |
| Termination | Quick Connect |
| Voltage Rating (AC) | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 37FB44125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.