This motor run capacitor from Cornell Dubilier has a capacitance of 12.5uF with a tolerance of 10%. It is rated for 440VAC and features a polypropylene dielectric. The capacitor is designed for use in motor applications and has a mounting style of bracket mount with dual quick connect termination. It has a construction of aluminum oval can and a size of 73.82 X 48.42 X 60.45. The operating temperature range is from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12.5uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Bracket Mount |
| Termination Style | Dual Quick Connect |
| Construction | Aluminum Oval Can |
| Size | 73.82 X 48.42 X 60.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |