
Cap Film 25uF 440VAC PP 10% (73.82 X 48.42 X 95.25mm) Bracket Mount Metal Can 70°C
Cornell Dubilier 37FB4425-F technical specifications.
| Capacitance | 25uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 37FB4425-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
