
This motor run film capacitor from Cornell Dubilier features a capacitance of 15uF with a tolerance of 10%. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is constructed with a metal can and has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. It is rated for 370VAC and has a size of 73.82mm in length, 48.42mm in depth, and 66.8mm in height.
Cornell Dubilier 37FD3715-F technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Dual Tab Connector |
| Product Length (mm) | 73.82 |
| Product Depth (mm) | 48.42 |
| Product Height (mm) | 66.8 |
| Number of Terminals | 2 |
| Size (mm) | 73.82 X 48.42 X 66.8 |
| Capacitance | 15uF |
| Voltage | 370VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 37FD3715-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.