
20µF, 370VAC film capacitor with polypropylene dielectric. Features 10% tolerance, radial package, and quick connect terminations. Designed for chassis mounting with bracket holders, this capacitor operates from -40°C to 70°C and is housed in a metal can measuring 73.82 x 48.42 x 66.8mm. RoHS compliant and lead-free.
Cornell Dubilier 37FD3720-F technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 48.42mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 2.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.81inch |
| Length | 73.82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating | 370V |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| Width | 1.906inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 37FD3720-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.