
This 30uF film capacitor from Cornell Dubilier is designed for motor run applications and has a capacitance tolerance of ±10%. It operates within a temperature range of -40 to 70°C and features a metal can construction. The capacitor has a voltage rating of 370VAC and a size of 73.82 x 48.42 x 76.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 37FD3730-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Bracket Mount |
| Termination Style | Dual Tab Connector |
| Product Length (mm) | 73.82 |
| Product Depth (mm) | 48.42 |
| Product Height (mm) | 76.2 |
| Size (mm) | 73.82 X 48.42 X 76.2 |
| Capacitance | 30uF |
| Voltage | 370VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 37FD3730-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.