
This motor run film capacitor from Cornell Dubilier features a capacitance of 35uF with a tolerance of 10%. It has a maximum operating voltage of 370VAC and can withstand temperatures between -40°C and 70°C. The capacitor is constructed in a metal can and has a bracket mount termination style with dual tab connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 37FD3735-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Bracket Mount |
| Termination Style | Dual Tab Connector |
| Product Length (mm) | 73.82 |
| Product Depth (mm) | 48.42 |
| Product Height (mm) | 95.25 |
| Size (mm) | 73.82 X 48.42 X 95.25 |
| Capacitance | 35uF |
| Voltage | 370VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 37FD3735-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.