
The Cornell Dubilier 37KD66075 is a film capacitor with a capacitance of 7.5uF and a voltage rating of 660VAC. It has a tolerance of 6% and is constructed with a metal can. The capacitor operates within a temperature range of -40 to 70 degrees Celsius. It is designed for use in motor run and power supply applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 37KD66075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Style | Quick Connect |
| Product Length (mm) | 73.82 |
| Product Depth (mm) | 48.42 |
| Product Height (mm) | 69.85 |
| Size (mm) | 73.82 X 48.42 X 69.85 |
| Capacitance | 7.5uF |
| Voltage | 660VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 660VAC |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 37KD66075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.