
The Cornell Dubilier 37KD6618 is a film capacitor with a capacitance of 18uF and a working voltage of 660VAC. It has a tolerance of 6% and is constructed with a polypropylene dielectric. The capacitor is available in a radial leaded metal can package and is rated for operation between -40°C and 70°C. It is suitable for use in motor run and power supply applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 37KD6618 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Style | Quick Connect |
| Product Length (mm) | 73.82 |
| Product Depth (mm) | 48.42 |
| Product Height (mm) | 98.55 |
| Size (mm) | 73.82 X 48.42 X 98.55 |
| Capacitance | 18uF |
| Voltage | 660VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 660VAC |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Cornell Dubilier 37KD6618 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.