
This film capacitor from Cornell Dubilier features a capacitance of 3uF and a voltage rating of 660VAC with a tolerance of 6%. It has a metal can construction and operates within a temperature range of -40°C to 70°C. The capacitor measures 73.82mm in length, 48.42mm in depth, and 50.8mm in height, with a quick connect termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 37KE6603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Style | Quick Connect |
| Product Length (mm) | 73.82 |
| Product Depth (mm) | 48.42 |
| Product Height (mm) | 50.8 |
| Number of Terminals | 2 |
| Size (mm) | 73.82 X 48.42 X 50.8 |
| Capacitance | 3uF |
| Voltage | 660VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 660VAC |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 37KE6603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.