Cap Aluminum Lytic 1200uF 180V 20% (35 X 25mm) Snap-In 10mm 0.166 Ohm 4630mA 2000h 85°C
Cornell Dubilier 380LQ122M180A012 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| Weight | 1.481506oz |
| RoHS | Compliant |
No datasheet is available for this part.