
The Cornell Dubilier 380LQ151M350H012 is a 150uF radial aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk with 400 units per package and is RoHS compliant. It has a high ripple current rating of 1.12A and a low ESR of 1.328R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 380LQ151M350H012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.328R |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ151M350H012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
