The Cornell Dubilier 380LQ151M400H022 is a 150uF aluminum electrolytic capacitor with a 400V DC rated voltage and 20% tolerance. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It measures 22mm in diameter and 30mm in length, with a seated height of 1.181 inches and a weight of 0.670205 ounces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.16A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.670205oz |
| RoHS | Compliant |