The 380LQ151M450J022 is a radial aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 450V. It has a tolerance of 20% and an operating temperature range of -25°C to 85°C. The capacitor is packaged in a radial case with a diameter of 25mm and a height of 30mm, and is available in bulk packaging with 200 units per package. It is compliant with RoHS regulations and suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.846575oz |
| RoHS | Compliant |