
Aluminum electrolytic capacitor, 220µF capacitance, 450V DC rated voltage, with 20% tolerance. Features a 904mΩ ESR at 120Hz and a ripple current rating of 1.55A. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operates within a temperature range of -25°C to 85°C, offering 2000 hours of life at rated conditions. Dimensions are 30mm diameter and 30mm height.
Sign in to ask questions about the Cornell Dubilier 380LQ221M450K022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 380LQ221M450K022 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 904mR |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ221M450K022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
