
Standard aluminum electrolytic capacitor with 2200µF capacitance and 200V DC rated voltage. Features 20% tolerance, 98mΩ ESR at 120Hz, and 4.92A ripple current capability. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operates across a -40°C to 85°C temperature range with a 2000-hour life expectancy at rated conditions. Dimensions are 30mm diameter and 50mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 380LQ222M200K052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 98mR |
| Height | 50mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.92A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.86952oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ222M200K052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
