
Polarized aluminum electrolytic capacitor with 270µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 85°C maximum operating temperature, and 2000 hours of life at rated voltage. This through-hole mount component has a radial package with a 10mm lead pitch and 1.78A ripple current capability at 120Hz. It offers an ESR of 737mΩ and a leakage current of 4mA.
Cornell Dubilier 380LQ271M450K022 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 737mR |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ271M450K022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.