
Aluminum electrolytic capacitor with 2.7mF capacitance and 200V DC rating. Features a 20% tolerance, 86mR ESR at 120Hz, and 5.45A ripple current. Designed for general-purpose applications, this snap-in terminal capacitor operates from -40°C to 85°C with a 2000-hour life expectancy. Its radial package measures 35mm in diameter and 50mm in height, with a 10mm lead pitch.
Sign in to ask questions about the Cornell Dubilier 380LQ272M200A052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 380LQ272M200A052 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 86mR |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 5.45A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 2.610273oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ272M200A052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
