
Aluminum electrolytic capacitor with 330µF capacitance and 450V DC rated voltage. Features 20% tolerance, 603mΩ ESR at 120Hz, and 2.01A ripple current capability. Designed for through-hole PCB mounting with a 10mm snap-in termination. Operates from -25°C to 85°C with a 2000-hour life expectancy. Dimensions are 30mm diameter and 40mm height.
Cornell Dubilier 380LQ331M450K042 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 40mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.01A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 1.552054oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ331M450K042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.