The Cornell Dubilier 380LQ561M400A032A is a 560uF aluminum electrolytic capacitor with a 20% dissipation factor and 355mR equivalent series resistance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a package quantity of 80 and has a weight of 2oz. It is designed to operate at a DC rated voltage of 400V and has a leakage current of 4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 380LQ561M400A032A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 355mR |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 80 |
| Ripple Current | 2.69A |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| Weight | 2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ561M400A032A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.