Aluminum electrolytic capacitor with 680µF capacitance and 200V DC rated voltage. Features 20% tolerance, 293mΩ ESR at 120Hz, and 2.68A ripple current. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operating temperature range is -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 22mm diameter and 35mm height.
Sign in to ask questions about the Cornell Dubilier 380LQ681M200H032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 380LQ681M200H032 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 35mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.68A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ681M200H032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.