Standard aluminum electrolytic capacitor, 680µF capacitance, 400V DC rated voltage, with 20% tolerance. Features a low ESR of 293mΩ at 120Hz and a ripple current rating of 2.96A. Snap-in termination for through-hole PCB mounting, with a 10mm lead pitch. Operating temperature range from -25°C to 85°C, with a lifespan of 2000 hours at maximum temperature. Dimensions are 30mm diameter and 50mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 380LQ681M400K052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 380LQ681M400K052 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.96A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 1.86952oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ681M400K052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.