
High-performance aluminum electrolytic capacitor, polarized, wet aluminum dielectric. Features 820µF capacitance with a ±20% tolerance, rated for 400V DC. Designed for through-hole PCB mounting with a radial package, measuring 35mm in diameter and 50mm in height. Offers a ripple current of 3.25A at 120Hz, with an ESR of 243mΩ and a leakage current of 4mA. Operating temperature range from -25°C to 85°C, with a rated life of 2000 hours. RoHS compliant.
Cornell Dubilier 380LQ821M400A052 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 243mR |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 2.610273oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ821M400A052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.