Aluminum electrolytic capacitor with 1000µF capacitance and 100V DC rated voltage. Features 20% tolerance, 0.22 Ohm ESR, and 2A ripple current capability. Snap-in termination for through-hole mounting, with a 10mm lead pitch and 0.8mm lead diameter. Operates from -40°C to 85°C with a 3000-hour life expectancy at rated conditions. Dimensions are 25mm diameter and 25mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 380LX102M100J012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.22R |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX102M100J012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.