The Cornell Dubilier 380LX103M100A082 is a 10mF aluminum electrolytic capacitor with a 100V voltage rating. It features a radial package with a 35mm diameter and 80mm length, suitable for through-hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a 20% tolerance. The capacitor is rated for 8.7A ripple current and has a 33mR ESR.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 380LX103M100A082 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Features | General Purpose |
| Height - Seated (Max) | 3.15inch |
| Lead Pitch | 0.394inch |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 8.7A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 4oz |
| RoHS | Compliant |
No datasheet is available for this part.