
Cap Aluminum Lytic 1500uF 100V 20% (30 X 25mm) Snap-In 10mm 0.155 Ohm 2600mA 3000h 85°C
Cornell Dubilier 380LX152M100K012 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 155mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 1.058219oz |
| RoHS | Compliant |
No datasheet is available for this part.