Cap Aluminum Lytic 1500uF 160V 20% (35 X 30mm) Snap-In 10mm 0.166 Ohm 3730mA 3000h 85°C
Sign in to ask questions about the Cornell Dubilier 380LX152M160A022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 380LX152M160A022 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 166mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 1.69315oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX152M160A022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.