Cap Aluminum Lytic 180uF 500V 20% (35 X 30mm) Snap-In 10mm 1.119 Ohm 1380mA 3000h 85°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 380LX181M500A022 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |