Cap Aluminum Lytic 220uF 420V 20% (35 X 25mm) Snap-In 10mm 0.9 Ohm 1500mA 3000h 85°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 380LX221M420A012 technical specifications.
| Capacitance | 220uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.9Ohm |
| Ripple Current | 1500mA |
| Lifetime | 3000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.