Aluminum electrolytic capacitor with 220µF capacitance and 450V DC rated voltage. Features 20% tolerance, 754mΩ ESR at 120Hz, and 1.55A ripple current. Snap-in radial package measures 25mm diameter by 50mm height with a 10mm lead pitch. Rated for 3000 hours at 85°C, with a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 380LX221M450J052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 380LX221M450J052 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 754mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX221M450J052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
