Aluminum electrolytic capacitor with 22mF capacitance and 25V DC rated voltage. Features 20% tolerance, 30mR ESR at 120Hz, and 6.1A ripple current capability. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operates within a -40°C to 85°C temperature range, offering 3000 hours of life at 85°C. Dimensions are 25mm diameter by 50mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 1.340411oz |
| RoHS | Compliant |