
Cornell Dubilier's 380LX272M063H032 is a 2.7mF aluminum electrolytic capacitor with a 63V voltage rating and 20% tolerance. It has a radial package with a 22mm diameter and 35mm length, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features a low ESR of 123mR and a high ripple current of 3.7A.
Cornell Dubilier 380LX272M063H032 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 123mR |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.776027oz |
| RoHS | Compliant |
No datasheet is available for this part.