
Aluminum electrolytic capacitor with 330µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 553mΩ ESR at 120Hz, and a 2A ripple current rating. Designed for through-hole PCB mounting with snap-in termination, measuring 35mm in diameter and 40mm in height. Operates within a temperature range of -25°C to 85°C with a rated life of 3000 hours.
Sign in to ask questions about the Cornell Dubilier 380LX331M450A042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 380LX331M450A042 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric | X7R |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 553mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 2.186986oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX331M450A042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
