
Aluminum electrolytic capacitor, 3300µF capacitance, 50V DC rated voltage, 20% tolerance. Features 100mΩ ESR at 120Hz, 2.7A ripple current, and 0.1Ω resistance. Snap-in termination with a 10mm lead pitch, housed in a 22mm diameter by 30mm height radial package. Designed for general purpose applications, operating from -40°C to 85°C with a 3000-hour life rating.
Sign in to ask questions about the Cornell Dubilier 380LX332M050H022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 380LX332M050H022 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX332M050H022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
