
Cap Aluminum Lytic 390uF 200V 20% (25 X 25mm) Snap-In 10mm 0.47 Ohm 1700mA 3000h 85°C
Cornell Dubilier 380LX391M200J012 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 470mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.47R |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX391M200J012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
