Aluminum electrolytic capacitor with 39mF capacitance and 25V DC rating. Features 20% tolerance, 20mΩ ESR at 120Hz, and 7.4A ripple current capability. Designed for general-purpose applications with a 3000-hour life at 85°C. Radial package with 35mm diameter and 45mm height, utilizing snap-in termination and a 10mm lead pitch for through-hole mounting.
Cornell Dubilier 380LX393M025A452 technical specifications.
| Capacitance | 39mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 20mR |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 7.4A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.363355oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX393M025A452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
