Aluminum electrolytic capacitor with 470µF capacitance and 400V DC rated voltage. Features 20% tolerance, 388mΩ ESR at 120Hz, and 2.39A ripple current capability. Designed with a 35mm diameter, 40mm height, and 10mm lead pitch for through-hole mounting. Offers a 3000-hour life at 85°C operating temperature.
Cornell Dubilier 380LX471M400A042 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.39A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 2.186986oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX471M400A042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
