
Aluminum electrolytic capacitor with 68µF capacitance and 400V DC rating. Features 20% tolerance, 2.44Ω ESR, and 700mA ripple current. Designed for general purpose applications, this through-hole component has a snap-in termination, 10mm lead pitch, and operates from -25°C to 85°C with a 3000-hour life expectancy. Dimensions are 22mm diameter and 25mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 380LX680M400H012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 2.44R |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX680M400H012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
